204220-0004
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 4 Circuits, Single Row, No Seal Plugs
Enhance your connectivity with the Squba Sealed Receptacle Assembly. Featuring a sleek black design, this assembly boasts a 1.80mm pitch and is equipped with 4 circuits in a single row configuration. Crafted from durable nylon, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Perfect for signal and power applications, it offers secure wire-to-wire connection with its polarized mating feature and locking mechanism. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects in the connectors category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204220-0004 |
Color: | Black |
Series: | 204220 - Squba |
Connector Type: | Squba |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | No Seal Plugs |
Part Aliases: | 2042200004 |
SKU: | MOL204220-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |