204223-0002
Squba Sealed Plug Assembly, 1.80mm Pitch, 2 Circuits, Single Row, No Seal Plugs
Enhance your connectivity with this Squba Sealed Plug Assembly, featuring a 1.80mm pitch and 2 circuits in a single row configuration. Crafted from durable black nylon, this plug ensures reliable performance in various applications. With its operating temperature range of -40 to 105 °C and RoHS compliance, it guarantees both functionality and environmental friendliness. The polarized design and locking mechanism provide secure mating, while its wire-to-wire connector system facilitates easy installation. Ideal for signal and power circuit applications, this assembly is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-0002 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | No Seal Plugs |
Part Aliases: | 2042230002 |
SKU: | MOL204223-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |