204283-0001
Low-Profile GNSS Ceramic Antenna
Enhance your GNSS connectivity with our cutting-edge Low-Profile Ceramic Antenna. Designed for optimal performance, this antenna boasts a sleek and compact build without compromising on functionality. With RoHS compliance, you can trust in its quality and sustainability. Elevate your antenna system with this high-tech solution, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204283-0001 |
Series: | 204283 - Low-Profile GNSS Ceramic |
Part Aliases: | 2042830001 |
SKU: | MOL204283-0001 |
Series: | 204283 |
Function: | Signal |
Product Name: | Low-Profile GNSS Ceramic |
Net Weight: | 0.022/g |
Thickness: | 1.10mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -10 dB / < -8 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |