204313-0006
Sentrality 6.00mm Top-entry, Knurled Press-fit Socket Assembly with +/-1.00mm Self-alignment Capability
Part Aliases: Molex 2043130006
The Sentrality 6mm Top-entry, Knurled Press-fit Socket Assembly, a premium connectivity solution designed for high-performance applications. Featuring a unique self-alignment capability of +/-1mm, this assembly ensures seamless and precise connections. With a single contact and a robust copper alloy construction, it offers reliable power transmission at up to 140 A and 600 V. The gold-plated contact mating area guarantees optimal conductivity, while the silver termination plating enhances durability. Perfect for vertical PCB mounting, this Coeur CST connector is RoHS compliant and comes in a convenient tray packaging for easy handling. Ideal for power circuit applications, it offers a mating cycle of 200, making it a dependable choice for demanding environments. Trust in the Coeur CST series for efficient and secure board-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 204313-0006 |
Series: | 204313 - Coeur CST |
Amperage: | 140 A |
Connector Type: | Coeur CST |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Termination Method: | Press Fit |
Contact Material: | Copper Alloy |
Voltage: | 600 V |
Orientation: | Vertical |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 200 |
PCB Retention: | Without |
Polarized to PCB: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Silver |
Glow Wire Capable: | No |
Part Aliases: | 2043130006 |
SKU: | MOL204313-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |