204313-0010
Sentrality 8.00mm Top-entry, Knurled Press-fit Socket Assembly with +/-1.00mm Self-alignment Capability
Part Aliases: Molex 2043130010
Enhance power connectivity with the Sentrality 8mm Top-entry Coeur CST Socket Assembly. Featuring a knurled press-fit design, it ensures secure installation with a self-alignment capability of +/-1mm, ideal for streamlined assembly processes. With a high amperage rating of 200A and a voltage tolerance of 600V, this connector guarantees reliable performance in demanding applications. The copper alloy contact material, gold-plated for optimal conductivity, offers durability and efficient power transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Designed for vertical orientation and tray packaging, it facilitates efficient PCB integration. Meeting RoHS compliance and boasting a long mating cycle of 200, this Coeur CST Socket Assembly is a dependable choice for power circuitry requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 204313-0010 |
Series: | 204313 - Coeur CST |
Amperage: | 200 A |
Connector Type: | Coeur CST |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Termination Method: | Press Fit |
Contact Material: | Copper Alloy |
Voltage: | 600 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 200 |
Polarized to PCB: | No |
Supplier Product Group: | PCB Socket Receptacles |
Contact Termination Plating: | Silver |
Glow Wire Capable: | No |
Part Aliases: | 2043130010 |
SKU: | MOL204313-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2021 | 509786 - Manufacturing Process Change. Changing caps from copper to stainless steel, Laser etching date codes. no product soec/ performance changes. | Download |