204532-0601
Micro-Lock Plus Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Low-Halogen, Black
Introducing the Micro-Lock Plus Receptacle Housing, designed for seamless connectivity in electronic applications. With a 1.25mm pitch and single-row configuration, this housing features six circuits for efficient signal transmission. Crafted from durable polyester in a sleek black hue, it offers both reliability and aesthetics. The positive lock mechanism ensures secure mating, while its low-halogen construction contributes to environmental sustainability. Ideal for wire-to-board connections, this housing is UL and CSA certified, guaranteeing quality and safety compliance. Whether in consumer electronics or industrial machinery, trust in the Micro-Lock Plus for dependable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204532-0601 |
Color: | Black |
Series: | 204532 - Micro-Lock Plus |
Connector Type: | Micro-Lock Plus |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2045320601 |
SKU: | MOL204532-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |