Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 204774-0001 |
Part Aliases: | 2047740001 |
SKU: | MOL204774-0001 |
Series: | 204774 |
Function: | Signal |
Product Name: | Cellular Penta-band Ceramic |
Net Weight: | 2.150/g |
Thickness: | 3.00mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -6 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |