204928-0301
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 30 Circuits
Part Aliases: Molex 2049280301
The SlimStack Board-to-Board Plug, a high-performance connector designed for seamless signal transmission in compact electronic devices. With a slim 0.40mm pitch and 30 circuits, this connector offers precise connectivity in tight spaces. The FSB3 Floating Series ensures reliable performance, while the gold contact plating guarantees optimal conductivity. Its low-profile design, with a 3.00mm mated height and 3.20mm mated width, is perfect for applications where space is at a premium. Crafted from durable liquid crystal polymer, the housing in sleek black not only provides protection but also adds a touch of sophistication to your design. Suitable for surface mount termination, this connector is RoHS compliant and operates flawlessly in a wide temperature range from -40 to 125°C. Trust the SlimStack for efficient board-to-board connections in your next project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 204928-0301 |
Series: | 204928 |
Amperage: | .3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 30 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Connector System: | Board to Board |
Product Name: | SlimStack |
Part Aliases: | 2049280301 |
SKU: | MOL204928-0301 |
Series: | 204928 |
Product Name: | SlimStack |
Breakaway: | No |
Circuits (maximum): | 30 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | None |
Mated Height: | 3.00mm |
Mated Width: | 3.20mm |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Gold |
Net Weight: | 52.800/mg |
PCB Locator: | No |
Pitch - Termination Interface: | 0.40mm |
Polarized to Mating Part: | No |
Polarized to PCB: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |