204928-0401
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 40 Circuits
Introducing the SlimStack Board-to-Board Plug, a high-performance connector designed for seamless signal transmission in compact electronic devices. With a slim 0.40mm pitch and 40 circuits, this connector offers efficient connectivity without compromising on space. The FSB3 Floating Series ensures reliable performance, while the gold contact plating guarantees optimal signal integrity. Featuring a low profile with a 3.00mm mated height and 3.20mm mated width, it's perfect for applications where space is at a premium. With a voltage rating of 40V AC/DC and an operating temperature range of -40 to 125°C, it's suitable for a wide range of environments. The black housing, crafted from durable Liquid Crystal Polymer, not only provides excellent protection but also adds to the connector's sleek design. RoHS compliant and featuring surface mount termination, the SlimStack Board-to-Board Plug meets the highest industry standards for quality and environmental responsibility. Ideal for use in PCB applications, it's part of the Micro-Solutions lineup, offering cutting-edge connectivity solutions for the modern world.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204928-0401 |
Series: | 204928 |
Amperage: | .3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 40 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Connector System: | Board to Board |
Product Name: | SlimStack |
Part Aliases: | 2049280401 |
SKU: | MOL204928-0401 |
Series: | 204928 |
Product Name: | SlimStack |
Breakaway: | No |
Circuits (maximum): | 40 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | None |
Mated Height: | 3.00mm |
Mated Width: | 3.20mm |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Gold |
Net Weight: | 63.200/mg |
PCB Locator: | No |
Pitch - Termination Interface: | 0.40mm |
Polarized to Mating Part: | No |
Polarized to PCB: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |