205338-0006
2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 6 Circuits, Tape and Reel
Part Aliases: Molex 2053380006
The Pico-Lock Connector, a versatile solution for wire-to-wire and wire-to-board connections. With a compact design and right-angle orientation, it's ideal for space-constrained applications. Featuring gold plating on the contact mating area, it ensures reliable conductivity. This connector system, part of the 205338 series, offers 6 positions with a 2mm pitch and is rated for 6.5A of current. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Designed for easy surface mount termination, it facilitates efficient assembly. Fully compliant with RoHS regulations, it meets international standards for environmental responsibility. Experience seamless connectivity with the Pico-Lock Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205338-0006 |
Series: | 205338 |
Amperage: | 6.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Pico-Lock |
Part Aliases: | 2053380006 |
SKU: | MOL205338-0006 |
Supplier Product: | Pico-Lock |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download |