205929-0080
MultiCat Mid-Power Hermaphroditic Backshell, 8 Circuits, 20-28 AWG, Black
Part Aliases: Molex 2059290080
Enhance the connectivity of your modular setup with our MultiCat Mid-Power Hermaphroditic Backshell. Featuring 8 circuits designed for optimal performance, this sleek black backshell accommodates 20-28 AWG wires, ensuring a secure and reliable connection. Crafted from durable PEI material, it offers robust protection while maintaining high standards of quality. With a wide operating temperature range of -40 to 150°C, this essential component is suitable for various environments. RoHS compliant and meticulously engineered, the MultiCat Backshell guarantees seamless integration for your networking needs. Upgrade your RJ connectors with this indispensable accessory, perfect for Ethernet and fiber optic applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205929-0080 |
Color: | Black |
Series: | 205929 - MultiCat |
Gender: | Hermaphroditic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | PEI |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 8 |
Product Name: | MultiCat |
Part Aliases: | 2059290080 |
SKU: | MOL205929-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |