205957-0271

1.25WB MLP PTG SR ST ASSY 2CKT 1.25WB MLP PTG SR

Part Aliases: Molex 2059570271  
Enhance your connectivity with the Micro-Lock Plus Connector System. This black-colored, surface-mount component features two contacts with a pitch of 1.25mm, offering a reliable amperage of 3.6A and voltage of 50V AC/DC. Crafted with brass contact material and polyamide housing, it ensures durability and performance. The embossed tape packaging on reel makes it convenient for assembly, while its vacuum pick-up tape compatibility streamlines the process. With features like PCB retention, polarization, and UL and CSA certifications, it guarantees safety and compliance. Ideal for wire-to-board connections, this connector is a crucial component for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205957-0271
Color:Black
Series:205957 - Micro-Lock Plus
Amperage:3.6 A
Connector Type:Micro-Lock PLUS
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.25 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Tin-Bismuth
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin-Bismuth
Termination Pitch:1.25 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2059570271
SKU:MOL205957-0271

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/29/2024515994 - Manufacturing Process Change. This notification is to inform about manufacturing process change for the part/s listed in this notice is
changing. Removal of Hi-coat on listed 205957 &208860 series it will make the series PFAS free to meet foreseen Industry requirement from some customers.
Product Change Notice Download