205971-0053
Mirco-One Wire-to-Board Header, Vertical, 2.00mm Pitch, Single Row, 5 Circuits, Tin-Bismuth Plating, Black, with Cover Tape
Part Aliases: Molex 2059710053
Enhance your wire-to-board connections with our Micro-One Header. Designed for vertical mounting with a 2.00mm pitch, this single-row connector features 5 circuits, ideal for power applications. The tin-bismuth plating ensures reliable conductivity, while the black housing with cover tape adds a sleek finish. With a 4A amperage and 250V AC/DC voltage rating, it guarantees efficient performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. RoHS compliant, this surface-mount header is a durable and eco-friendly choice for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205971-0053 |
Series: | 205971 - Micro-One |
Amperage: | 4 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Contact Plating: | Tin-Bismuth |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Part Aliases: | 2059710053 |
SKU: | MOL205971-0053 |
Series: | 205971 |
Product Name: | Micro-One |
Breakaway: | No |
Circuits (maximum): | 5 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Net Weight: | 908.346/mg |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |