205971-0063

Mirco-One Wire-to-Board Header, Vertical, 2.00mm Pitch, Single Row, 6 Circuits, Tin-Bismuth Plating, Black, with Cover Tape

Part Aliases: Molex 2059710063  
Easily connect wires to circuit boards with our Micro-One Wire-to-Board Header. Designed for vertical mounting with a 2.00mm pitch, this single-row connector features six circuits for efficient power transmission. The Tin-Bismuth plating ensures reliable conductivity, while the black polyamide housing provides durability. With a 4A amperage and 250V AC/DC voltage rating, it's suitable for a variety of applications. RoHS compliant and operating within a wide temperature range (-40 to 105°C), this connector is a dependable choice for your project needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205971-0063
Series:205971 - Micro-One
Amperage:4 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Tin-Bismuth
Pitch:2 mm
Voltage:250 V AC/DC
Orientation:Vertical
Number of Positions:6
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Part Aliases:2059710063
SKU:MOL205971-0063
Series:205971
Product Name:Micro-One
Breakaway:No
Circuits (maximum):6
Durability (mating cycles max):30
Glow-Wire Capable:No
Lock to Mating Part:Yes
Material - Metal:Brass
Net Weight:1006.814/mg
PCB Retention:Yes
Polarized to PCB:Yes
Shrouded:Fully

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: