205971-0073

Mirco-One Wire-to-Board Header, Vertical, 2.00mm Pitch, Single Row, 7 Circuits, Tin-Bismuth Plating, Black, with Cover Tape

Part Aliases: Molex 2059710073  
Easily connect wires on your PCB with our Micro-One Wire-to-Board Header. Designed for vertical orientation, this single-row connector features a 2.00mm pitch and is perfect for power applications with its 4A amperage and 250V AC/DC voltage rating. With 7 circuits and tin-bismuth plating, it ensures reliable conductivity. The black polyamide housing, along with surface mount termination, offers durability and easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various electronic setups. RoHS compliant, it's not only high-performing but also environmentally friendly. Complete with a cover tape, it's a convenient and efficient choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205971-0073
Series:205971 - Micro-One
Amperage:4 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Tin-Bismuth
Pitch:2 mm
Voltage:250 V AC/DC
Orientation:Vertical
Number of Positions:7
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Part Aliases:2059710073
SKU:MOL205971-0073
Series:205971
Product Name:Micro-One
Breakaway:No
Circuits (maximum):7
Durability (mating cycles max):30
Glow-Wire Capable:No
Lock to Mating Part:Yes
Material - Metal:Brass
Net Weight:1111.374/mg
PCB Retention:Yes
Polarized to PCB:Yes
Shrouded:Fully

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: