205972-0071
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 7 Circuits, Tin-Bismuth Plating, Black
Part Aliases: Molex 2059720071
The Micro-One Wire-to-Board Header, a versatile connectivity solution for your electronic projects. Designed for seamless integration, this right-angle header features a 2.00mm pitch and a single row layout, accommodating up to 7 circuits with ease. With tin-bismuth plating enhancing conductivity and durability, it ensures reliable performance. The black polyamide housing adds a sleek finish while offering robust protection. Suitable for power applications, it can handle up to 4A of current and 250V of AC/DC voltage. Its surface mount termination type and right-angle orientation provide flexibility in installation, even in compact spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for various environments. With RoHS compliance, rest assured it meets all necessary environmental standards. Perfect for PCB projects, this header is a crucial component in ensuring seamless connectivity. Elevate your designs with the Micro-One Wire-to-Board Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205972-0071 |
Series: | 205972 - Micro-One |
Amperage: | 4 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Contact Plating: | Tin-Bismuth |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 7 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Part Aliases: | 2059720071 |
SKU: | MOL205972-0071 |
Series: | 205972 |
Product Name: | Micro-One |
Breakaway: | No |
Circuits (maximum): | 7 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Net Weight: | 1115.283/mg |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |