205972-0081

Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 8 Circuits, Tin-Bismuth Plating, Black

Part Aliases: Molex 2059720081  
Enhance your power connectivity with our Micro-One Wire-to-Board Header. Designed for efficiency, this right-angle connector features a 2.00mm pitch, single row configuration, and eight circuits for seamless integration. With tin-bismuth plating ensuring optimal conductivity, and a durable polyamide housing in sleek black, it's both reliable and visually appealing. Suitable for various applications, it can handle up to 4A and 250V AC/DC, with a wide operating temperature range of -40 to 105°C. Whether for industrial or commercial use, this surface mount termination connector guarantees high performance and RoHS compliance, making it a must-have component in your PCB setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205972-0081
Series:205972 - Micro-One
Amperage:4 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Tin-Bismuth
Pitch:2 mm
Voltage:250 V AC/DC
Orientation:Right Angle
Number of Positions:8
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Part Aliases:2059720081
SKU:MOL205972-0081
Series:205972
Product Name:Micro-One
Breakaway:No
Circuits (maximum):8
Durability (mating cycles max):30
Glow-Wire Capable:No
Lock to Mating Part:Yes
Material - Metal:Brass
Net Weight:1213.538/mg
PCB Retention:Yes
Polarized to PCB:Yes
Shrouded:Fully

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: