206460-0032

Micro-Fit+ Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 18 AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206460-0032
Series: 206460
Product Name: Micro-Fit+
Part Aliases: 2064600032
SKU: MOL206460-0032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: