Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 206760-0001 |
Part Aliases: | 2067600001;20676-0001 |
SKU: | MOL206760-0001 |
Series: | 206760 |
Function: | Signal |
Product Name: | Full LTE SMT Antenna |
Net Weight: | 3.436/g |
Thickness: | 3.00mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |