Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206764-0100 |
Part Aliases: | 2067640100 |
SKU: | MOL206764-0100 |
Series: | 206764 |
Function: | Signal |
Product Name: | ISM 868/915 MHz Stand Alone |
Net Weight: | 0.872/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -9 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |