206832-0602
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Part Aliases: Molex 2068320602
Enhance your circuit connectivity with our Micro-Fit+ Vertical Header. Designed for optimal performance, this header features a 3.00mm pitch with dual rows and 6 circuits for efficient signal transmission. The 0.38µm Gold (Au) plating ensures reliable conductivity, while the UL 94V-0 certification guarantees safety and compliance. With Glow-Wire capability and a wide operating temperature range of -40 to 105°C, this header is perfect for a variety of applications. Its through-hole termination method and vertical orientation offer easy installation on PCBs. Elevate your connection standards with the Micro-Fit+.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 206832-0602 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068320602 |
SKU: | MOL206832-0602 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |