206832-1801
MICRO-FIT PLUS VERT HDR ASSY X9 TIN LU
Part Aliases: Molex 2068321801
Elevate your connectivity with our Micro-Fit Plus Vertical Header Assembly. Crafted for efficiency and reliability, this assembly features 18 contacts in a 2-row configuration, allowing for seamless wire-to-board connections. With a pitch of 3mm and contact material made of high copper alloy, it ensures optimal performance even in demanding environments. Its tin plating guarantees excellent conductivity, while its liquid crystal polymer construction offers durability. Operating at a voltage of 600V AC/DC and with an amperage of 12.5A, it's suitable for a wide range of applications. Designed for through-hole termination, this assembly is easy to install and boasts a mating cycle of 25, making it a long-lasting solution. Its vertical orientation and shrouded design enhance PCB layout efficiency, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB connectors with the Micro-Fit Plus and experience seamless, high-quality connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 206832-1801 |
Color: | Black |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Connector Type: | Micro-Fit+ |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Copper Alloy |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 25 |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321801 |
SKU: | MOL206832-1801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |