206832-2001
MICRO-FIT PLUS VERT HDR ASSY X10 TIN LU
Part Aliases: Molex 2068322001
Enhance your PCB connectivity with the Micro-Fit Plus Vertical Header Assembly. This essential component, featuring 20 contacts arranged in two rows, offers reliable and efficient power delivery with a maximum amperage of 12.5 A and a voltage rating of 600 V AC/DC. Crafted with high-quality materials like Liquid Crystal Polymer and High Copper Alloy, it ensures durability and performance in diverse operating conditions, from -40 to 105°C. Its through-hole termination method guarantees secure and stable attachment to your board, with a 3 mm pitch for easy installation. Designed for wire-to-board connection, this header assembly is a versatile solution for various applications, meeting RoHS compliance standards for environmental responsibility. Trust in the Micro-Fit Plus for seamless integration and long-lasting functionality in your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 206832-2001 |
Color: | Black |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Connector Type: | Micro-Fit+ |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Copper Alloy |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068322001 |
SKU: | MOL206832-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |