Availability | ||
---|---|---|
Immediate Shipment: | 600 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 154 Days | |
Unit Of Measure: | Pieces | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $27.17359 E | $27.17 |
10: | $22.86032 E | $228.60 |
20: | $22.15693 E | $443.14 |
40: | $21.82122 E | $872.85 |
70: | $21.49553 E | $1,504.69 |
350: | $21.17942 E | $7,412.80 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206866-3000 |
Part Aliases: | 2068663000 |
SKU: | MOL206866-3000 |
Series: | 206866 |
Comments: | 4G: VSWR 3 = Return loss < -6dB <br><br>GPS, WiFi: VSWR 2 = Return loss < -10dB |
Function: | Signal |
Product Name: | 3-in-1 External Antenna |
Net Weight: | 180.442/g |
Outer Diameter: | 77.00mm |
Thickness: | 15.00mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -6,< -10 (see comments) dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |