207235-0100

Part Aliases: Molex 2072350100  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207235-0100
Part Aliases:2072350100
SKU:MOL207235-0100
Series:207235
Function:Signal
Product Name:Cellular Flexible Antenna
Net Weight:0.771/g
Thickness:0.10mm
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -4 dB / < -6 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: