207901-0200

Part Aliases: Molex 2079010200  
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207901-0200
Part Aliases:2079010200
SKU:MOL207901-0200
Series:207901
Function:Signal
Product Name:600MHz-6GHz Flexible Antenna
Net Weight:2.114/g
Thickness:0.16mm
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -3 dB / < -5 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: