208142-0001

Part Aliases: Molex 2081420001  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 208142-0001
Part Aliases:2081420001
SKU:MOL208142-0001
Series:208142
Function:Signal
Product Name:ISM 868/915MHz Ceramic Antenna
Net Weight:0.067/g
Thickness:0.63mm
Electrical Connectivity:SMD
Return Loss - S11 (dB):< -10 dB / < -5 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: