Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 208482-0100 |
Part Aliases: | 2084820100 |
SKU: | MOL208482-0100 |
Series: | 208482 |
Function: | Signal |
Product Name: | 2.4/5GHz Flexible Antenna |
Net Weight: | 1.339/g |
Thickness: | 0.16mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -8 < -13 (Port 1) dB / < -9 < -13 (Port 2) dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |