208659-2840
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Natural
Introducing the iGrid Series, a cutting-edge solution for your PCB connectivity needs. With a 2A amperage rating and two rows of 28 positions, this Right Angle connector offers high-density performance. Featuring Through Hole termination and a 2mm pitch, it ensures secure and reliable connections. The contact mating area is gold-plated for enhanced durability, and with a wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB design with the iGrid Series for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-2840 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 28 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086592840 |
SKU: | MOL208659-2840 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |