209208-0002

L1NK 300 Header, Vertical, Shrouded, Tin (Sn) Plating, 2 Circuits, with Peg

Part Aliases: Molex 2092080002  
Elevate your PCB connectivity with the L1NK 300 Header, a vertically oriented, shrouded component designed for seamless integration. Featuring tin (Sn) plating and two circuits with pegs, it ensures reliable power transmission up to 11A. With a 3mm pitch and through-hole termination method, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential component from the L1NK Connector System.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 209208-0002
Series:209208 - L1NK 300
Amperage:11 A
Number of Rows:1
Termination Method:Through Hole
Pitch:3 mm
Orientation:Vertical
Number of Positions:2
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Part Aliases:2092080002
SKU:MOL209208-0002
Supplier Product:L1NK 300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download