209208-0003

L1NK 300 Header, Vertical, Shrouded, Tin (Sn) Plating, 3 Circuits, with Peg

Part Aliases: Molex 2092080003  
The L1NK 300 Header, a vertical, shrouded connector designed for seamless PCB integration. Featuring a durable tin (Sn) plating, this connector ensures reliable conductivity in various applications. With 3 circuits and a convenient peg for secure mounting, it offers efficient connectivity. Part of the L1NK Connector System, it guarantees compatibility and ease of use. Rated for 11A of current, it meets high-performance standards. RoHS compliant and suitable for a wide operating temperature range (-40 to 105°C), it's ideal for demanding environments. Perfect for PCB designers seeking quality and functionality in their projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 209208-0003
Series:209208 - L1NK 300
Amperage:11 A
Number of Rows:1
Termination Method:Through Hole
Pitch:3 mm
Orientation:Vertical
Number of Positions:3
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Part Aliases:2092080003
SKU:MOL209208-0003
Supplier Product:L1NK 300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download