Availability | ||
---|---|---|
Immediate Shipment: | 60 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $33.04321 E | $33.04 |
10: | $27.79826 E | $277.98 |
20: | $26.94293 E | $538.86 |
30: | $26.53470 E | $796.04 |
60: | $26.13866 E | $1,568.32 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 211297-3000 |
Part Aliases: | 2112973000 |
SKU: | MOL211297-3000 |
Series: | 211297 |
Comments: | 4G: VSWR 2.5 = Return loss < -8dB GPS: VSWR 2 = Return loss < -10dB |
Function: | Signal |
Product Name: | 2-in-1 External Antenna |
Net Weight: | 120.680/g |
Outer Diameter: | 77.00mm |
Thickness: | 15.00mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -8,< -10 (see comments) dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |