211624-0001

Part Aliases: Molex 2116240001  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 211624-0001
Part Aliases:2116240001
SKU:MOL211624-0001
Series:211624
Function:Signal
Product Name:Stacked Patch GNSS Antenna
Net Weight:23.490/g
Thickness:7.00mm
Electrical Connectivity:SMD
Return Loss - S11 (dB):< -10 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: