Availability | ||
---|---|---|
Immediate Shipment: | 1,600 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 140 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $1.20774 E | $1.21 |
200: | $1.01604 E | $203.21 |
400: | $0.98477 E | $393.91 |
800: | $0.96985 E | $775.88 |
1,600: | $0.95538 E | $1,528.61 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 211996-0100 |
Part Aliases: | 2119960100 |
SKU: | MOL211996-0100 |
Series: | 211996 |
Function: | Signal |
Product Name: | 5.8-8.5GHz UWB Flexible |
Net Weight: | 0.555/g |
Thickness: | 0.16mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |