Availability | ||
---|---|---|
Immediate Shipment: | 600 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 168 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 50/50 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
50: | $6.09604 E | $304.80 |
100: | $5.90847 E | $590.85 |
150: | $5.81894 E | $872.84 |
300: | $5.73209 E | $1,719.63 |
600: | $5.73209 E | $3,439.25 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212203-0001 |
Part Aliases: | 2122030001 |
SKU: | MOL212203-0001 |
Series: | 212203 |
Function: | Signal |
Product Name: | Stacked Patch GPS Antenna |
Net Weight: | 17.414/g |
Thickness: | 8.00mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -15 dB / < -20 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |