212210-0020

CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 2 Circuits, Natural

Part Aliases: Molex 2122100020  
Easily connect power components with this CP-3.3 Header, featuring a 3.30mm pitch and dual-row design for efficient wiring. The vertical orientation and positive lock ensure a secure fit, while its glow-wire capable construction adds a safety feature. With two circuits and natural housing color, it's perfect for various applications. Made of durable polyamide with matte tin contact plating, it offers reliable performance. Operating at temperatures from -40 to 105°C and rated for 500V AC/DC, it's suitable for demanding environments. Ideal for wire-to-board connections, this connector system is RoHS compliant, meeting environmental standards. Upgrade your PCB setup with this versatile and high-quality pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212210-0020
Series:212210 - CP-3.3
Amperage:8.5 A
Housing Material:Polyamide
Number of Rows:2
Contact Plating:Matte Tin
Pitch:3.3 mm
Voltage:500 V AC/DC
Orientation:Vertical
Number of Positions:2
Housing Color:Natural
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
PCB Tail Length:3.35 mm
Part Aliases:2122100020
SKU:MOL212210-0020
Series:212210
Product Name:CP-3.3
Breakaway:No
Circuits (maximum):2
First Mate / Last Break:No
Glow-Wire Capable:Yes
Guide to Mating Part:No
Keying to Mating Part:Yes
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Material - Plating Termination:Matte Tin
Net Weight:751.470/mg
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness - Recommended:1.60mm
Polarized to Mating Part:Yes
Polarized to PCB:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: