212210-0021

CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 2 Circuits, Black

Part Aliases: Molex 2122100021  
Enhance your power connectivity with the CP-3.3 Header, featuring a 3.30mm pitch and dual-row design for efficient circuit integration. This vertical connector ensures secure and polarized connections, with a positive lock mechanism for added reliability. Glow-wire capable and crafted from durable polyamide, it offers peace of mind in high-temperature environments. With 2 circuits and matte tin contact plating, it guarantees a stable current flow of up to 8.5A at 500V AC/DC. Ideal for wire-to-board applications, its black housing and through-hole termination provide both functionality and sleek aesthetics. Operating flawlessly in a wide temperature range, from -40 to 105°C, it is a versatile solution for your PCB assembly needs. Join the CP Wire-to-Board and Wire-to-Wire Connector Systems for seamless integration in your projects. Rest assured, it is RoHS compliant, meeting environmental standards without compromising performance. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212210-0021
Series:212210 - CP-3.3
Amperage:8.5 A
Housing Material:Polyamide
Number of Rows:2
Contact Plating:Matte Tin
Pitch:3.3 mm
Voltage:500 V AC/DC
Orientation:Vertical
Number of Positions:2
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
PCB Tail Length:3.35 mm
Part Aliases:2122100021
SKU:MOL212210-0021
Series:212210
Product Name:CP-3.3
Breakaway:No
Circuits (maximum):2
First Mate / Last Break:No
Glow-Wire Capable:Yes
Guide to Mating Part:No
Keying to Mating Part:Yes
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Material - Plating Termination:Matte Tin
Net Weight:751.470/mg
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness - Recommended:1.60mm
Polarized to Mating Part:Yes
Polarized to PCB:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: