212210-0040
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 4 Circuits, Natural
Part Aliases: Molex 2122100040
Enhance your power connector system with our CP-3.3 Header, designed for optimal performance and reliability. Featuring a 3.30mm pitch and dual-row configuration, this vertical header offers seamless integration into your PCB layout. With positive lock and glow-wire capabilities, it ensures secure connections even in demanding environments. The natural housing color, crafted from durable polyamide, houses four circuits with matte tin contact plating for efficient power transfer. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and boasting a voltage rating of 500V AC/DC, it guarantees safety and compliance in your designs. Trust in the CP-3.3 Header for superior wire-to-board connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 212210-0040 |
Series: | 212210 - CP-3.3 |
Amperage: | 8.5 A |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.3 mm |
Voltage: | 500 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.35 mm |
Part Aliases: | 2122100040 |
SKU: | MOL212210-0040 |
Series: | 212210 |
Product Name: | CP-3.3 |
Breakaway: | No |
Circuits (maximum): | 4 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1037.640/mg |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |