212210-0041

CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 4 Circuits, Black

Part Aliases: Molex 2122100041  
Easily connect power sources with our CP-3.3 Header. Featuring a 3.30mm pitch and dual-row design, it ensures secure and efficient connections. This vertical header is polarized for error-free assembly, with positive lock functionality for added reliability. Glow-wire capable and RoHS compliant, it meets stringent safety standards. With 4 circuits, it's perfect for power applications, offering a high amperage of 8.5A and a voltage rating of 500V AC/DC. The black housing is made of durable polyamide, suitable for a wide operating temperature range. Termination is through hole, with a 3.35mm PCB tail length for easy installation. Explore our CP Wire-to-Board and Wire-to-Wire Connector Systems for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212210-0041
Series:212210 - CP-3.3
Amperage:8.5 A
Housing Material:Polyamide
Number of Rows:2
Contact Plating:Matte Tin
Pitch:3.3 mm
Voltage:500 V AC/DC
Orientation:Vertical
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
PCB Tail Length:3.35 mm
Part Aliases:2122100041
SKU:MOL212210-0041
Series:212210
Product Name:CP-3.3
Breakaway:No
Circuits (maximum):4
First Mate / Last Break:No
Glow-Wire Capable:Yes
Guide to Mating Part:No
Keying to Mating Part:Yes
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Material - Plating Termination:Matte Tin
Net Weight:1037.640/mg
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness - Recommended:1.60mm
Polarized to Mating Part:Yes
Polarized to PCB:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: