212210-0060

CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 6 Circuits, Natural

Part Aliases: Molex 2122100060  
Enhance your power connectivity with our CP-3.3 Header, featuring a 3.30mm pitch and dual-row design for efficient PCB integration. This vertical-mount connector is polarized and equipped with a positive lock mechanism, ensuring secure mating. Glow-wire capable and crafted from durable polyamide, it guarantees reliable performance in demanding environments. With 6 circuits and a natural housing color, it offers versatility in various applications. Rated for 8.5A and 500V AC/DC, it's suitable for power transmission. Operating temperature range of -40 to 105°C makes it ideal for harsh conditions. Terminated through hole with a 3.35mm PCB tail length, it facilitates easy installation. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your wire-to-board systems with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212210-0060
Series:212210 - CP-3.3
Amperage:8.5 A
Housing Material:Polyamide
Number of Rows:2
Contact Plating:Matte Tin
Pitch:3.3 mm
Voltage:500 V AC/DC
Orientation:Vertical
Number of Positions:6
Housing Color:Natural
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
PCB Tail Length:3.35 mm
Part Aliases:2122100060
SKU:MOL212210-0060
Series:212210
Product Name:CP-3.3
Breakaway:No
Circuits (maximum):6
First Mate / Last Break:No
Glow-Wire Capable:Yes
Guide to Mating Part:No
Keying to Mating Part:Yes
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Material - Plating Termination:Matte Tin
Net Weight:1422.430/mg
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness - Recommended:1.60mm
Polarized to Mating Part:Yes
Polarized to PCB:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: