212528-1000
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black
Part Aliases: Molex 2125281000
Enhance your power connections with the Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this connector offers reliable performance with 10 circuits for seamless power transmission. With matte tin plating and UL 94V-0 certification, it ensures durability and safety. The glow-wire capable construction, made of liquid crystal polymer, guarantees high-quality standards. Suitable for through-hole termination in PCB applications, it operates efficiently in a wide temperature range from -40 to 105°C. With a maximum voltage rating of 600V AC/DC and an amperage of 12.5A, it provides robust connectivity for various power needs. Its sleek black housing adds a professional touch to your assemblies, making it a perfect fit for wire-to-board connections in demanding environments. Trust in the Micro-Fit+ to deliver superior performance and reliability.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 212528-1000 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 10 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125281000 |
SKU: | MOL212528-1000 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.510/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |