213719-2051

2mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 5 Circuits, UL 94V-0, Black

Part Aliases: Molex 2137192051  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 213719-2051
Part Aliases:2137192051
SKU:MOL213719-2051

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: