215868-0001

2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors

Part Aliases: Molex 2158680001  
Introducing our cutting-edge 2.4/5GHz On-Metal Antenna, designed for seamless connectivity in diverse environments. With dual-band capabilities, this high-performance antenna ensures optimal signal strength and reliability. Engineered for on-metal application, it offers versatile mounting options without compromising performance. Compliant with RoHS standards, it combines advanced technology with environmental responsibility. Elevate your connectivity experience with our Antenna Solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 215868-0001
Series:215868 - 2.4/5GHz On-Metal Antenna
Part Aliases:2158680001
SKU:MOL215868-0001
Series:215868
Product Name:2.4/5GHz On-Metal Antenna
Net Weight:7.040/g
Return Loss - S11 (dB):< -6 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: