216196-0001
Lora 868MHz High-Band External Antenna, 196.00mm Length, with SMA (M) Connector
Part Aliases: Molex 2161960001
Enhance the connectivity of your LoRa devices with our High-Band External Antenna. Operating at 868MHz frequency, this antenna ensures optimal signal strength and reliability for long-range communication. With a length of 196.00mm and equipped with an SMA (M) Connector, it offers easy integration and flexibility in deployment. Designed for seamless performance, it is RoHS compliant, aligning with environmental standards. Elevate your Antenna Solutions with this essential component, perfect for various applications requiring robust and efficient wireless communication.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 216196-0001 |
Series: | 216196 - LoRa High Band Antenna |
Part Aliases: | 2161960001 |
SKU: | MOL216196-0001 |
Series: | 216196 |
Function: | Signal |
Product Name: | LoRa High Band Antenna |
Net Weight: | 23.500/g |
Return Loss - S11 (dB): | <-11 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2022 | 512115 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Product Change Notice Download |
05/31/2022 | 511888 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to from HL Tronics to KINGCONN electric. No changes will be made to product as part of this change. | Product Change Notice Download |