216571-1003

Micro-Fit+ Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black

Part Aliases: Molex 2165711003  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 216571-1003
Part Aliases:2165711003
SKU:MOL216571-1003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: