217523-1125

Pre-Crimped Lead Mizu-P25 Male-to-Pigtail, Tin (Sn) Plating, 450.00mm Length, 22 AWG, Black

Part Aliases: Molex 2175231125  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 217523-1125
Part Aliases:2175231125
SKU:MOL217523-1125

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: