22-05-3181
KK 254 Solid Header, Right Angle, with Friction Lock, 18 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0022053181 Molex A-7478-18A222
Discover the KK 254 Solid Header, a top-quality connector designed for reliable wire-to-board connections. Featuring a right-angle orientation with friction lock, this component ensures a secure fit in your assembly. With 18 circuits and tin plating, it guarantees efficient power transfer at up to 4 A and 500 V. Crafted from durable nylon with brass contacts, it meets stringent industry standards for performance and safety. The 2.54 mm pitch and through-hole termination method make installation a breeze, while its compact right-angle design suits space-saving applications. RoHS compliant and UL certified, it's a trusted choice for your PCB connector needs. Perfect for a variety of projects, from electronics to industrial machinery, this KK 254 header is a versatile solution for your connectivity requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-05-3181 |
Color: | Natural (White) |
Series: | 7478 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.58 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022053181 A-7478-18A222 |
SKU: | MOL22-05-3181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |