Enhance your electronic connections with our Mini-SPOX Right Angle Connector. Designed for seamless integration on PCBs, this connector features 15 contacts in a single row, ideal for compact setups. With a pitch of 2.5mm and a termination method of through hole, it ensures secure and reliable performance. Constructed with durable nylon material and meeting flammability standards, it guarantees safety and longevity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The tin plating on mating areas and terminals ensures efficient conductivity. Its right-angle orientation and polarized design offer easy and accurate mating, while the locking feature adds stability. RoHS compliant and meticulously crafted, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with the Mini-SPOX Right Angle Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-05-7155
Color: Natural
Series: 5268
Amperage: 3 A
Connector Type: Mini-SPOX
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.5 mm
Voltage: 250 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-SPOX
Material Flammability Standard: 94V-0
Part Aliases: 0022057155;5268-15A
SKU: MOL22-05-7155

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/17/2024 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing
Download
06/30/2023 513826 - Equipment/Production Transfer or Rearrangement & moq change. 5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer.
Download
01/01/2023 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download