22-12-2214

KK 254 Solid Header, Right Angle, with Friction Lock, 21 Circuits, 0.51

Part Aliases: Molex 0022122214   Molex A-7478-21A241  
Enhance your electronic connections with our KK 254 Solid Header. Designed for seamless integration, this right-angle connector features a friction lock for secure mating. With 21 gold-plated contacts and a 2.54mm pitch, it ensures reliable conductivity in any application. The durable nylon body, meeting RoHS compliance standards, guarantees both performance and environmental responsibility. Ideal for wire-to-board setups, this header is a versatile solution for PCB connectivity. Its high-quality construction, with UL and CSA certifications, offers peace of mind in your assembly processes. Upgrade your projects with the KK 254 Solid Header and experience efficient, long-lasting connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 22-12-2214
Color: Natural (White)
Series: 7478 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 21
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.58 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022122214 A-7478-21A241
SKU: MOL22-12-2214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: