22-23-2171
KK 254 Solid Header, Vertical, with Friction Lock, 17 Circuits, Tin (Sn) Plating
Elevate your PCB connections with our KK 254 Solid Header, Vertical, featuring a convenient Friction Lock design for secure mating. With 17 circuits and Tin (Sn) plating, this connector ensures reliable performance. Its straight body orientation and through-hole termination method make installation a breeze. Crafted with high-quality materials including brass contacts and nylon housing, it meets stringent industry standards for durability and safety. Designed for Wire-to-Board applications, it offers a pitch of 2.54mm and can handle up to 4A and 500V. RoHS compliant and UL certified, it guarantees peace of mind in your electronic projects. Perfect for various industries, from automotive to telecommunications. Elevate your PCB connections with our high-performance KK 254 Solid Header, Vertical.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-23-2171 |
Color: | Natural (White) |
Series: | 6373 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022232171;A-6373-17A222 |
SKU: | MOL22-23-2171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |